Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.774 A @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504E2477M000 | TDK | 689 | 495-6263-ND | 5,91000 € | Direct |
| B43508A2477M000 | TDK | 524 | 495-75818-ND | 5,41000 € | Direct |
| B43509A2477M000 | TDK | 640 | B43509A2477M000-ND | 4,57000 € | Upgrade |
| 200USC470MEFC22X30 | Rubycon | 0 | 200USC470MEFC22X30-ND | 1,25110 € | Direct |
| 200USC470MEFCSN22X30 | Rubycon | 0 | 200USC470MEFCSN22X30-ND | 1,56735 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,57666 € | 1.009,06 € |
| Unit Price without VAT: | 1,57666 € |
|---|---|
| Unit Price with VAT: | 1,90776 € |













