
B41456B9109M600 | |
|---|---|
DigiKey Part Number | 495-B41456B9109M600-ND |
Manufacturer | |
Manufacturer Product Number | B41456B9109M600 |
Description | SCREW TERMINALS 10000UF 100V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| 36 | 15,99639 € | 575,87 € |
| 72 | 15,43833 € | 1.111,56 € |
| 108 | 15,15870 € | 1.637,14 € |
| 504 | 14,34373 € | 7.229,24 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,97870 € |

