
B32922C3474M189 | |
|---|---|
DigiKey Part Number | 495-B32922C3474M189TR-ND - Tape & Reel (TR) 495-B32922C3474M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3474M189 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3474M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,38080 € | 38,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,28466 € | 199,26 € |
| 1.400 | 0,26848 € | 375,87 € |
| 2.100 | 0,26037 € | 546,78 € |
| 3.500 | 0,25139 € | 879,87 € |
| 4.900 | 0,24614 € | 1.206,09 € |
| 7.000 | 0,24109 € | 1.687,63 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

