B32921X2104M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 10.595
Unit Price: 0,64000 €
Datasheet
0.1 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32921X2104M000

DigiKey Part Number
495-B32921X2104M000-ND
Manufacturer
Manufacturer Product Number
B32921X2104M000
Description
FILM CAP MKP X2 - COMPACT, 0.1UF
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Voltage Rating - DC
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KF310000P1MKEMET10.595399-9642-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes