0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3104M026

DigiKey Part Number
495-B32912A3104M026-ND
Manufacturer
Manufacturer Product Number
B32912A3104M026
Description
FILM CAP MKP X1 0.1UF 20% 330VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins - Long Leads
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.939
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55900 €5,59 €
500,43760 €21,88 €
1000,40000 €40,00 €
8000,32274 €258,19 €
1.6000,30553 €488,85 €
3.2000,29135 €932,32 €
5.6000,28176 €1.577,86 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,05270 €