
B32529C8103K189 | |
|---|---|
DigiKey Part Number | 495-4970-2-ND - Tape & Reel (TR) 495-4970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C8103K189 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8103K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 400V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C8103K289 | TDK | 7.692 | 495-4917-1-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,21720 € | 21,72 € |
| 500 | 0,17684 € | 88,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,14679 € | 205,51 € |
| 2.800 | 0,13818 € | 386,90 € |
| 4.200 | 0,13387 € | 562,25 € |
| 7.000 | 0,12909 € | 903,63 € |
| 9.800 | 0,12630 € | 1.237,74 € |
| 14.000 | 0,12361 € | 1.730,54 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

