
B32529C0184J289 | |
|---|---|
DigiKey Part Number | 495-4859-1-ND - Cut Tape (CT) 495-4859-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0184J289 |
Description | CAP FILM 0.18UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0184J289 Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10484 € | 52,42 € |
| 1.000 | 0,09646 € | 96,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,07894 € | 252,61 € |
| 6.400 | 0,07435 € | 475,84 € |
| 9.600 | 0,07206 € | 691,78 € |
| 16.000 | 0,06951 € | 1.112,16 € |
| 22.400 | 0,06802 € | 1.523,65 € |
| 32.000 | 0,06659 € | 2.130,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

