
B32524Q3225K189 | |
|---|---|
DigiKey Part Number | 495-B32524Q3225K189TR-ND - Tape & Reel (TR) 495-B32524Q3225K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32524Q3225K189 |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q3225K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,11460 € | 55,73 € |
| 100 | 1,03640 € | 103,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,85637 € | 299,73 € |
| 700 | 0,81466 € | 570,26 € |
| 1.050 | 0,79376 € | 833,45 € |
| 1.750 | 0,77059 € | 1.348,53 € |
| 2.450 | 0,75705 € | 1.854,77 € |
| 3.500 | 0,74402 € | 2.604,07 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

