
B32022A3103M189 | |
|---|---|
DigiKey Part Number | 495-B32022A3103M189TR-ND - Tape & Reel (TR) 495-B32022A3103M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32022A3103M189 |
Description | CAP FILM 10000PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3103M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022A3103M000 | TDK | 4.838 | 495-3792-ND | 0,86000 € | Parametric Equivalent |
| B32022A3103M289 | TDK | 11.295 | 495-4916-1-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46900 € | 23,45 € |
| 100 | 0,42850 € | 42,85 € |
| 500 | 0,36028 € | 180,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,30639 € | 398,31 € |
| 2.600 | 0,29150 € | 757,90 € |
| 3.900 | 0,28404 € | 1.107,76 € |
| 6.500 | 0,27578 € | 1.792,57 € |
| 9.100 | 0,27095 € | 2.465,65 € |
| 13.000 | 0,26630 € | 3.461,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

