
EPC2306 | |
|---|---|
DigiKey Part Number | 917-EPC2306TR-ND - Tape & Reel (TR) 917-EPC2306CT-ND - Cut Tape (CT) 917-EPC2306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2306 |
Description | TRANS GAN 100V .0038OHM 3X5PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2366 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,11400 € | 31,14 € |
| 100 | 2,22100 € | 222,10 € |
| 500 | 1,97508 € | 987,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61363 € | 4.840,89 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |











