
EPC7002AC | |
|---|---|
DigiKey Part Number | 4107-EPC7002AC-ND |
Manufacturer | |
Manufacturer Product Number | EPC7002AC |
Description | GAN FET HEMT 40V 8A COTS 4FSMD-A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Tc) Surface Mount FSMD-A |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 15A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 5 V |
Packaging Bulk | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 20 V |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package FSMD-A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,34000 € | 261,34 € |
| 10 | 241,71800 € | 2.417,18 € |
| Unit Price without VAT: | 261,34000 € |
|---|---|
| Unit Price with VAT: | 316,22140 € |



