


MVPS600-1S24 | |
|---|---|
DigiKey Part Number | 179-MVPS600-1S24-ND |
Manufacturer | |
Manufacturer Product Number | MVPS600-1S24 |
Description | AC/DC CONVERTER 24V 420W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MVPS600-1S24 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.245 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 17.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 292,00313 € | 4.672,05 € |
| Unit Price without VAT: | 292,00313 € |
|---|---|
| Unit Price with VAT: | 353,32379 € |


