
NP2.9-12 | |
|---|---|
DigiKey Part Number | 842-NP2.9-12-ND |
Manufacturer | |
Manufacturer Product Number | NP2.9-12 |
Description | POWER SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.9Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 3.11" L x 2.20" W x 4.13" H (79.0mm x 56.0mm x 105.0mm) |
Part Status Active | Termination Style Spade, .187" and .250" (4.7mm and 6.3mm) |
Battery Chemistry | Standard Charge Time 20Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,70300 € | 507,03 € |
| Unit Price without VAT: | 50,70300 € |
|---|---|
| Unit Price with VAT: | 61,35063 € |

