Parametric Equivalent

AC10-4AP | |
|---|---|
DigiKey Part Number | N115-ND |
Manufacturer | |
Manufacturer Product Number | AC10-4AP |
Description | BATTERY ZINC AIR 1.4V COIN |
Customer Reference | |
Detailed Description | Coin, 5.8mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.23" Dia x 0.14" H (5.8mm x 3.6mm) |
Part Status Obsolete | Termination Style Requires Holder |
Battery Chemistry | Weight 0.28 g |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10CR-6ENRUS | Energizer Battery Company | 26 | 547-10CR-6ENRUS-ND | 14,54000 € | Parametric Equivalent |












