
RIA15-AAA1 | |
|---|---|
DigiKey Part Number | 4614-RIA15-AAA1-ND |
Manufacturer | |
Manufacturer Product Number | RIA15-AAA1 |
Description | AMMETER 4-20MA LCD DIN RAIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.669" (17.00mm) |
Manufacturer Endress+Hauser | Voltage - Supply Loop Power |
Series | Panel Cutout Dimensions Rectangular - 91.95mm x 44.96mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current, Process | Operating Temperature -40°C ~ 60°C |
Measuring Range 4 ~ 20mA | Weight 1.2 lbs (544.3 g) |
Display Type LCD - Black Characters, Backlight | Base Product Number |
Number of Characters Per Row 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,33000 € | 195,33 € |
| Unit Price without VAT: | 195,33000 € |
|---|---|
| Unit Price with VAT: | 236,34930 € |


