Pressure Sensor -15PSI ~ 150PSI (-103.42kPa ~ 1034.21kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP31B-AA7M1PGBVWJ

DigiKey Part Number
4614-PTP31B-AA7M1PGBVWJ-ND
Manufacturer
Manufacturer Product Number
PTP31B-AA7M1PGBVWJ
Description
PRESSURE SEN - GAUGE/ABSOLUTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor -15PSI ~ 150PSI (-103.42kPa ~ 1034.21kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Endress+Hauser
Voltage - Supply
10V ~ 30V
Series
Port Size
Male - 1/2" (12.7mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Maximum Pressure
600PSI (4136.85kPa)
Operating Pressure
-15PSI ~ 150PSI (-103.42kPa ~ 1034.21kPa)
Operating Temperature
-20°C ~ 70°C
Output Type
Analog Current, PNP
Package / Case
Cylinder, Threaded
Output
4 ~ 20 mA
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1375,87000 €375,87 €
Manufacturers Standard Package
Unit Price without VAT:375,87000 €
Unit Price with VAT:454,80270 €