Image for DTT31-A1C111AE2CAA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTT31-A1C111AE2CAA

DigiKey Part Number
4614-DTT31-A1C111AE2CAA-ND
Manufacturer
Manufacturer Product Number
DTT31-A1C111AE2CAA
Description
SENSOR FLOW SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.03 ~ 3 m/s Male - 1/2" (12.7mm) G Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Liquid
Manufacturer
Endress+Hauser
Voltage - Input
10V ~ 30V
Series
Port Size
Male - 1/2" (12.7mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, PNP
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
0.03 ~ 3 m/s
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1360,25000 €360,25 €
Manufacturers Standard Package
Unit Price without VAT:360,25000 €
Unit Price with VAT:435,90250 €