
FTW325-C2B1A | |
|---|---|
DigiKey Part Number | 4614-FTW325-C2B1A-ND |
Manufacturer | |
Manufacturer Product Number | FTW325-C2B1A |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPDT Output DIN Rail |
Datasheet | Datasheet |
Category | Output Configuration SPDT |
Manufacturer Endress+Hauser | Current 60 mA |
Series | Mounting Type DIN Rail |
Packaging Box | Material - Housing & Prism Polycarbonate |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Liquid | Voltage Rating 20 ~ 30VAC, 20 ~ 60VDC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,98000 € | 185,98 € |
| Unit Price without VAT: | 185,98000 € |
|---|---|
| Unit Price with VAT: | 225,03580 € |

