
FMR43-CABADFNA1VGJDFC | |
|---|---|
DigiKey Part Number | 4614-FMR43-CABADFNA1VGJDFC-ND |
Manufacturer | |
Manufacturer Product Number | FMR43-CABADFNA1VGJDFC |
Description | LEVEL RADAR: LED + BLUETOOTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Sensor PNP Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Endress+Hauser | Sensor Type Liquid Level Sensor |
Series | Output Type PNP |
Packaging Box | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.108,09000 € | 2.108,09 € |
| Unit Price without VAT: | 2.108,09000 € |
|---|---|
| Unit Price with VAT: | 2.550,78890 € |

