
E1524S.44.03 | |
|---|---|
DigiKey Part Number | E1524S.44.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1524S.44.03 |
Description | CABLE 4COND 14AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Packaging Spool | Length 2500' (762.0m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 1,44265 € | 36.066,25 € |
| Unit Price without VAT: | 1,44265 € |
|---|---|
| Unit Price with VAT: | 1,74561 € |

