
E1522S.41.03 | |
|---|---|
DigiKey Part Number | E1522S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.03 |
Description | CABLE 2COND 14AWG RED 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| 2 | 26,06500 € | 52,13 € |
| 3 | 25,32333 € | 75,97 € |
| 5 | 24,41800 € | 122,09 € |
| 7 | 23,83429 € | 166,84 € |
| 10 | 23,23100 € | 232,31 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 33,12980 € |

