
C4117A.46.10 | |
|---|---|
DigiKey Part Number | C4117A.46.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4117A.46.10 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 2,06582 € | 51.645,50 € |
| Unit Price without VAT: | 2,06582 € |
|---|---|
| Unit Price with VAT: | 2,49964 € |

