
C1358.41.90 | |
|---|---|
DigiKey Part Number | C1358-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1358.41.90 |
Description | CABLE SPKR 2COND 16AWG CLR 100' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 € | 37,47 € |
| 2 | 35,66500 € | 71,33 € |
| 3 | 34,65000 € | 103,95 € |
| 5 | 33,40600 € | 167,03 € |
| 7 | 32,60714 € | 228,25 € |
| 10 | 31,77700 € | 317,77 € |
| 25 | 29,72600 € | 743,15 € |
| 50 | 28,24740 € | 1.412,37 € |
| 100 | 26,82810 € | 2.682,81 € |
| Unit Price without VAT: | 37,47000 € |
|---|---|
| Unit Price with VAT: | 45,33870 € |


