
C1333A.21.10 | |
|---|---|
DigiKey Part Number | C1333A.21.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1333A.21.10 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio-Video, Home |
Conductor Strand 7/28; 10/30 | Jacket (Insulation) Thickness 0.0280" (0.711mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31902 € | 319,02 € |
| Unit Price without VAT: | 0,31902 € |
|---|---|
| Unit Price with VAT: | 0,38601 € |

