
C0912A.41.10 | |
|---|---|
DigiKey Part Number | C0912AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0912A.41.10 |
Description | MULTI-PAIR 8COND 24AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.416" (10.57mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,40469 € | 1.404,69 € |
| 2.000 | 1,33395 € | 2.667,90 € |
| 3.000 | 1,29387 € | 3.881,61 € |
| 5.000 | 1,24473 € | 6.223,65 € |
| 7.000 | 1,21314 € | 8.491,98 € |
| Unit Price without VAT: | 1,40469 € |
|---|---|
| Unit Price with VAT: | 1,69967 € |

