
C0453A.41.10 | |
|---|---|
DigiKey Part Number | C0453AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0453A.41.10 |
Description | CABLE 3CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,49747 € | 497,47 € |
| 2.000 | 0,47295 € | 945,90 € |
| Unit Price without VAT: | 0,49747 € |
|---|---|
| Unit Price with VAT: | 0,60194 € |

