
C0451A.41.10 | |
|---|---|
DigiKey Part Number | C0451A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0451A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,54000 € | 56,54 € |
| 2 | 53,81000 € | 107,62 € |
| 3 | 52,27000 € | 156,81 € |
| 5 | 50,38200 € | 251,91 € |
| 7 | 49,17000 € | 344,19 € |
| 10 | 47,91300 € | 479,13 € |
| 25 | 44,80320 € | 1.120,08 € |
| 50 | 42,56100 € | 2.128,05 € |
| 100 | 40,40870 € | 4.040,87 € |
| Unit Price without VAT: | 56,54000 € |
|---|---|
| Unit Price with VAT: | 68,41340 € |

