
89023.41.04 | |
|---|---|
DigiKey Part Number | 89023.41.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89023.41.04 |
Description | CABLE 3COND 14AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Orange 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.372" (9.45mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 41/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 20.000 | 1,10163 € | 22.032,60 € |
| Unit Price without VAT: | 1,10163 € |
|---|---|
| Unit Price with VAT: | 1,33297 € |

