
05583.R8.02 | |
|---|---|
DigiKey Part Number | C05583-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05583.R8.02 |
Description | CABLE 3COND 18AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Thermostat | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70152 € | 350,76 € |
| 1.000 | 0,66688 € | 666,88 € |
| 1.500 | 0,64727 € | 970,90 € |
| 2.500 | 0,62323 € | 1.558,07 € |
| 3.500 | 0,60779 € | 2.127,27 € |
| 5.000 | 0,59175 € | 2.958,75 € |
| 12.500 | 0,55800 € | 6.975,00 € |
| Unit Price without VAT: | 0,70152 € |
|---|---|
| Unit Price with VAT: | 0,84884 € |

