
01384.41.01 | |
|---|---|
DigiKey Part Number | 01384.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01384.41.01 |
Description | CABLE 4COND 10AWG BLACK 1000' |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.655" (16.64mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 104/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09316 € | 2.093,16 € |
| Unit Price without VAT: | 2,09316 € |
|---|---|
| Unit Price with VAT: | 2,53272 € |

