Parametric Equivalent

01342.46.01 | |
|---|---|
DigiKey Part Number | 01342.46.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01342.46.01 |
Description | CABLE 3COND 16AWG BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01342R.46.01 | Prysmian | 0 | 01342R.46.01-ND | 3,38376 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,95323 € | 4.766,15 € |
| Unit Price without VAT: | 0,95323 € |
|---|---|
| Unit Price with VAT: | 1,15341 € |


