Parametric Equivalent

01312.38T.01 | |
|---|---|
DigiKey Part Number | 42-01312.38T.01-ND |
Manufacturer | |
Manufacturer Product Number | 01312.38T.01 |
Description | CABLE 2COND 16AWG BLACK 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01312.38.01 | Encore Wire | 0 | 01312.38.01-ND | 0,41044 € | Parametric Equivalent |

