
3251-0016-06 | |
|---|---|
DigiKey Part Number | 4414-3251-0016-06TR-ND - Tape & Reel (TR) 4414-3251-0016-06CT-ND - Cut Tape (CT) 4414-3251-0016-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3251-0016-06 |
Description | 6/6 UNSHIELDED MOD. JACK, V, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,84800 € | 21,20 € |
| 50 | 0,80720 € | 40,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,74693 € | 112,04 € |
| 300 | 0,71123 € | 213,37 € |
| 450 | 0,69118 € | 311,03 € |
| 750 | 0,66668 € | 500,01 € |
| 1.050 | 0,65105 € | 683,60 € |
| 1.500 | 0,63487 € | 952,31 € |
| 3.750 | 0,59514 € | 2.231,78 € |
| 7.500 | 0,56675 € | 4.250,62 € |
| 15.000 | 0,53973 € | 8.095,95 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

