
nin-001 | |
|---|---|
DigiKey Part Number | 6025-nin-001-ND |
Manufacturer | |
Manufacturer Product Number | nin-001 |
Description | AC Flexible LED Rope |
Customer Reference | |
Detailed Description | LED Lighting * White, Warm 2200K 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Voltage - Forward (Vf) (Typ) | 220VAC | |
Current - Max | 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 € | 63,74 € |
| 5 | 50,99400 € | 254,97 € |
| Unit Price without VAT: | 63,74000 € |
|---|---|
| Unit Price with VAT: | 77,12540 € |

