
EA-XPR-002 | |
|---|---|
DigiKey Part Number | EA-XPR-002-ND |
Manufacturer | |
Manufacturer Product Number | EA-XPR-002 |
Description | LPCXPRESSO LPC1114 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1114 LPCXpresso™ LPC1100 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Platform |
Series | Utilized IC / Part LPC1114 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |

