E0716
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E0716

DigiKey Part Number
4388-E0716-ND
Manufacturer
Manufacturer Product Number
E0716
Description
CRIMP TOOL TERMINALS 6-18 AWG
Customer Reference
Detailed Description
Hand Crimper Tool Non-Insulated Cu Terminals, Battery Ring Connectors Certified and Tested with European Metric and US AWG Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elpress Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Non-Insulated Cu Terminals, Battery Ring Connectors
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 16.0mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Certified and Tested with European Metric and US AWG Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Elpress Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.