Ring Terminal Connector M5 Stud Circular 4.0 ~ 6.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4653R

DigiKey Part Number
4388-A4653R-ND
Manufacturer
Manufacturer Product Number
A4653R
Description
CONN RING 4.0-6.0MM2 M5, 10AWG
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 4.0 ~ 6.0mm² Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Elpress Inc.
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Retail Package
Wire Gauge
4.0 ~ 6.0mm²
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
M5 Stud
Color
Red
Thickness
0.039" (1.00mm)
Contact Material
Copper
Width - Outer Edges
0.354" (9.00mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Elpress Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.