Upgrade
Upgrade
Upgrade

RFS-100V100MH4#5 | |
|---|---|
DigiKey Part Number | 604-1099-ND |
Manufacturer | |
Manufacturer Product Number | RFS-100V100MH4#5 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXG201ELL100MJ16S | Chemi-Con | 4 | 565-1432-ND | 0,70000 € | Upgrade |
| UPS2D100MPD | Nichicon | 816 | UPS2D100MPD-ND | 0,52000 € | Upgrade |
| UPW2D100MPD | Nichicon | 975 | 493-2008-ND | 0,62000 € | Upgrade |




