Similar
Similar
Similar

WT221M1D1V30G | |
|---|---|
DigiKey Part Number | WT221M1D1V30G-ND |
Manufacturer | |
Manufacturer Product Number | WT221M1D1V30G |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 7.60mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T2B4VS2RE | E-Switch | 0 | EG2416-ND | 3,44922 € | Similar |
| 7203MD9V3BE | C&K | 12 | CKN1171-ND | 16,29000 € | Similar |
| E203MD1V31BE | C&K | 0 | 108-E203MD1V31BE-ND | 12,76863 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 26,26910 € |




