
CUM-40-100-50-01 | |
|---|---|
DigiKey Part Number | 3831-CUM-40-100-50-01-ND |
Manufacturer | |
Manufacturer Product Number | CUM-40-100-50-01 |
Description | IPEX CABLINE-CUM CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.328' (100.00mm, 3.94") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,74700 € | 297,47 € |
| 50 | 24,43460 € | 1.221,73 € |
| 100 | 15,46820 € | 1.546,82 € |
| Unit Price without VAT: | 29,74700 € |
|---|---|
| Unit Price with VAT: | 35,99387 € |

