CSS-35-650-50-RN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ElectronAix
In Stock: 0
Unit Price: 0,00000 €
Datasheet
CSS-10-100-50-RN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-35-650-50-RN

DigiKey Part Number
3831-CSS-35-650-50-RN-ND
Manufacturer
Manufacturer Product Number
CSS-35-650-50-RN
Description
Cable IPEX Cabline SS 35-35 Pos.
Customer Reference
Detailed Description
35 Position Cable Assembly Rectangular Plug to Plug 2.13' (650.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElectronAix
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
35
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
0.016" (0.40mm)
Length
2.13' (650.00mm)
Features
-
Color
Green
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from ElectronAix
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.