
CSS-20-450-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CSS-20-450-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CSS-20-450-50-R1 |
Description | Cable IPEX Cabline SS 20-20 Pos. |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 20 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.48' (450.00mm) | |
Features | 10 pcs Pack | |
Shielding | Shielded | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |

