
CDF36-50-50-50-0N | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-50-50-0N-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-50-50-0N |
Description | Cable Hirose DF36 50-50 Pos. TL5 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.164' (50.00mm, 1.97") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,93400 € | 329,34 € |
| 50 | 27,62180 € | 1.381,09 € |
| 100 | 18,01790 € | 1.801,79 € |
| Unit Price without VAT: | 32,93400 € |
|---|---|
| Unit Price with VAT: | 39,85014 € |

