
CCAII-50-800-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-800-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-800-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 2.62' (800.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.62' (800.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,55700 € | 435,57 € |
| 50 | 38,24560 € | 1.912,28 € |
| 100 | 26,51690 € | 2.651,69 € |
| Unit Price without VAT: | 43,55700 € |
|---|---|
| Unit Price with VAT: | 52,70397 € |

