
CCAII-40-900-50-PN | |
|---|---|
DigiKey Part Number | 3831-CCAII-40-900-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-40-900-50-PN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 2.95' (900.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.95' (900.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,69900 € | 416,99 € |
| 50 | 36,38640 € | 1.819,32 € |
| 100 | 25,02960 € | 2.502,96 € |
| Unit Price without VAT: | 41,69900 € |
|---|---|
| Unit Price with VAT: | 50,45579 € |

