40 Position Cable Assembly Rectangular Plug 2.13' (650.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCAII-40-650-50-R1

DigiKey Part Number
3831-CCAII-40-650-50-R1-ND
Manufacturer
Manufacturer Product Number
CCAII-40-650-50-R1
Description
IPEX CABLINE-CCAII CABLE 1:1
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug 2.13' (650.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
ElectronAix
Series
cms-packaging
Bulk
cms-part-status
Active
Connector Type
Plug
Number of Positions
40
Number of Rows
40
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
0.016" (0.40mm)
Length
2.13' (650.00mm)
Features
10 pcs Pack
Color
Green
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-in-stock-colon-value
cms-message-non-cancelable
cms-marketplace-product-message
cms-marketplace-product-willship
cms-marketplace-shipping-free-shipping-over
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1038,86100 €388,61 €
5033,48260 €1.674,13 €
10022,65530 €2.265,53 €
cms-vat-exclude-title:38,86100 €
cms-vat-include-title:47,02181 €