
TI90L484I4 | |
|---|---|
DigiKey Part Number | 2134-TI90L484I4-ND |
Manufacturer | |
Manufacturer Product Number | TI90L484I4 |
Description | FPGA TITAN 80GPIO 336DSP 484BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 6880000 92534 484-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 80 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 92534 | Supplier Device Package 484-FBGA (18x18) |
Total RAM Bits 6880000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 68,49539 € | 57.536,13 € |
| Unit Price without VAT: | 68,49539 € |
|---|---|
| Unit Price with VAT: | 82,87942 € |

