
TI35F256I3 | |
|---|---|
DigiKey Part Number | 2134-TI35F256I3-ND |
Manufacturer | |
Manufacturer Product Number | TI35F256I3 |
Description | FPGA TITAN 181GPIO 93DSP 256BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 169 1604321 36176 256-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 169 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 36176 | Supplier Device Package 256-FBGA (13x13) |
Total RAM Bits 1604321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 29,07933 € | 34.604,40 € |
| Unit Price without VAT: | 29,07933 € |
|---|---|
| Unit Price with VAT: | 35,18599 € |

