
TI120L484C3 | |
|---|---|
DigiKey Part Number | 2134-TI120L484C3-ND |
Manufacturer | |
Manufacturer Product Number | TI120L484C3 |
Description | FPGA TITAN 80GPIO 448DSP 484BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 9180000 123379 484-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 80 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 123379 | Supplier Device Package 484-FBGA (18x18) |
Total RAM Bits 9180000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 58,96626 € | 49.531,66 € |
| Unit Price without VAT: | 58,96626 € |
|---|---|
| Unit Price with VAT: | 71,34917 € |

