



ED-HMI3632-101C-10832-4US-S | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3632-101C-10832-4US-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3632-101C-10832-4US-S |
Description | RPI HMI 10.1'' W/CM5108032 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A76 2.4GHz, 4 Core eMMC, 32GB DDR (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex™-A76 2.4GHz, 4 Core | |
Storage | eMMC, 32GB | |
Memory | DDR (8GB Installed) | |
Display Type | 10.1" Touchscreen | |
Expansion Type | mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,23000 € | 497,23 € |
| Unit Price without VAT: | 497,23000 € |
|---|---|
| Unit Price with VAT: | 601,64830 € |



